
This Samtec FSI-120-03-G-D-E-AD-SD-K-TR is a 40-position 2-row 1mm pitch surface mount header with gold contact plating. It is designed for surface mount applications and features a solder termination. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec FSI-120-03-G-D-E-AD-SD-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-120-03-G-D-E-AD-SD-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.