Samtec FSI-130-06-L-D-E-AD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.22mm |
| Series | FSI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-130-06-L-D-E-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.