
This 80-position, 2-row surface mount connector features gold contact plating and a 1mm pitch. It is available in a rail or tube packaging configuration. The connector is not radiation hardened and is compliant with RoHS regulations. It has 80 contacts and 80 positions, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |