
This 80-position 2-row surface mount header features gold contact plating and a 1mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a termination of solder. It is not radiation hardened and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-140-03-G-D-AB-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-140-03-G-D-AB-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
