
This 80-position 2-row shrouded surface mount header features a 1mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the FSI series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-140-03-G-D-E-AB-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-140-03-G-D-E-AB-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.