This 80-position, 2-row surface mount header features gold contact plating and a 1mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and is not radiation hardened. It has 80 male contacts and is part of the FSI series from Samtec.
Samtec FSI-140-10-L-D-AB-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-140-10-L-D-AB-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.