
The FSI-140-10-L-D-M-AB is a one-piece board stacker from Samtec, featuring 80 HDR contacts with a terminal pitch of 1mm and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The stacker has a height of 10.89mm and is terminated through soldering. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FSI-140-10-L-D-M-AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | One Piece Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Height | 10.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FSI-140-10-L-D-M-AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.