Samtec FSI-150-03-G-D-E-AD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Height | 3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 122mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-150-03-G-D-E-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.