Samtec FSI-150-03-H-D-E-AD-K technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | FSI |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FSI-150-03-H-D-E-AD-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.