This 2-row right angle header features contacts made of bronze with gold plating, suitable for high-temperature applications up to 125°C. The header is available in tape and reel packaging with a pitch of 0.8mm and a length of 4mm. It is designed for right-angle mounting and features a termination of solder. The housing color is black.
Samtec FTE-105-01-G-DH-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.36mm |
| Housing Color | Black |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-105-01-G-DH-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.