Unshrouded header with 10 positions and 2 rows, featuring a 0.8mm pitch. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. The straight, surface mount termination is designed for solder connection. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. The black polymer housing and insulation ensure durability.
Samtec FTE-105-03-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-105-03-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.