Unshrouded header with 16 positions and 2 rows on a 0.8mm pitch. Features male pin contacts with gold plating over bronze for mating. Rated for 750mA current and operates between -55°C and 125°C. Surface mount termination with solder style, constructed from UL94 V-0 rated black polymer insulation.
Samtec FTE-108-01-G-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 750mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.2mm |
| Series | FTE |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-108-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.