Samtec FTE-110-01-G-DH-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-110-01-G-DH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.