
Unshrouded header with 40 positions and 2 rows, featuring a 0.8mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces. Straight orientation with solder termination, housed in black polymer insulation. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Packaged in a tube.
Samtec FTE-120-02-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTE-120-02-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
