Samtec FTE-154-01-G-DV-EP-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 108 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | FTE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.047 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FTE-154-01-G-DV-EP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.