
This 6-contact, 2-row surface mount connector features a 1mm pitch and gold plated contacts. It is manufactured by Samtec and is RoHS compliant. The connector is available in tape and reel packaging. The contact material is bronze with a gold plating, and it is not radiation hardened.
Samtec FTM-103-03-L-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-103-03-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.