
This 38-contact, 2-row surface mount header features a 1mm pitch and is made from bronze with a gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
Samtec FTM-119-03-F-DV-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-119-03-F-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.