
This 44-contact shrouded surface mount header features a 1mm pitch and is gold plated for reliable connections. It has two rows of contacts and is designed for surface mount applications. The header is compliant with RoHS regulations but does not meet SVHC compliance standards.
Samtec FTM-122-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-122-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.