
This 64-contact surface mount header features a 1mm pitch and gold plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a bronze contact material and a gold contact plating. It is not SVHC compliant.
Samtec FTM-132-02-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTM-132-02-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.