
22-position, 2-row unshrouded header with a 1mm pitch. Features straight, top-entry orientation and SMT termination with solder. Male pin contacts are made of bronze with gold plating for mating, ensuring a 2.5A max current rating. The black polymer housing has a UL94 V-0 flammability rating and operates between -55°C and 125°C.
Samtec FTMH-111-03-F-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-111-03-F-DV to view detailed technical specifications.
No datasheet is available for this part.
