28-position, 2-row unshrouded header with a 1mm pitch. Features gold-plated bronze male pin contacts with a square shape for mating. This surface mount component has a 1.49mm height, 14mm length, and 3.17mm width, with a black polymer housing and insulation. Rated UL94 V-0 for flammability, it operates from -55°C to 125°C and is RoHS compliant.
Samtec FTMH-114-03-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.49mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTMH |
| Termination | Solder |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-114-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.