This 92-position shrouded surface mount header features a 2-row configuration with a 0.039inch pitch. It is designed for surface mount applications and is constructed from lead-free materials. The header has a black housing and gold-plated contacts. It measures 46mm in length and 1.49mm in width, with a height of 3.17mm. The contacts are made of bronze and have a gold plating. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec FTMH-146-03-L-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Gender | Male |
| Height | 3.17mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46mm |
| Mount | Surface Mount |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Row Spacing | 0.039inch |
| Series | FTMH |
| Termination | Solder |
| Width | 1.49mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTMH-146-03-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.