Unshrouded header with 6 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. This straight orientation, top-entry SMD component has a black polymer insulation material and housing, with a solder termination. Operating temperature range is -55°C to 125°C, and it meets UL94 V-0 flammability rating.
Samtec FTR-103-51-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-103-51-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.