
Unshrouded header with 6 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, top-entry surface mount device has a maximum current rating of 1A and operates between -55°C and 125°C. The black polymer insulation is UL94 V-0 rated.
Samtec FTR-103-52-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 3.81mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-103-52-G-D to view detailed technical specifications.
No datasheet is available for this part.