
This 6-position shrouded surface mount header features a gold-plated bronze contact with a gold finish, suitable for mating with a female pin connector. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of a polymer insulation material with a black color and is RoHS compliant. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Samtec FTR-103-55-S-D-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-103-55-S-D-TR to view detailed technical specifications.
No datasheet is available for this part.