
8-position, 2-row unshrouded header with a 1.27mm pitch. Features straight, top-entry, surface-mount termination with male pin contacts. Constructed with bronze contact material and gold plating for mating surfaces, housed in black polymer with a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C.
Samtec FTR-104-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-104-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.