
This 4-position surface mount connector features a gold-plated bronze contact with a square shape and male pin type. It has a black polymer insulation material and is packaged in tape and reel. The connector is RoHS compliant and has a flammability rating of UL94 V-0, with an operating temperature range of -55°C to 125°C.
Samtec FTR-104-02-L-S-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-104-02-L-S-TR to view detailed technical specifications.
No datasheet is available for this part.