10-position unshrouded header with a 1.27mm pitch, featuring male pin contacts with gold plating over bronze for mating. This straight, top-entry surface mount device offers a 2-row configuration and a solder termination. Constructed with a black polymer insulation material and a black housing, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec FTR-105-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-105-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.