
This 5-position surface mount connector features a gold-plated male pin contact with a bronze base, suitable for operating temperatures between -55°C and 125°C. The connector is made of a polymer insulation material with a black color and is packaged on a tape and reel. It meets the UL94 V-0 flammability rating and is compliant with the RoHS directive.
Samtec FTR-105-02-G-S-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-105-02-G-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.