
This 10-position, 2-row surface mount header features a 1.27mm pitch and is rated for operation up to 125°C. It is made from bronze with a gold plating and gold mating finish. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in tape and reel packaging.
Samtec FTR-105-54-S-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-105-54-S-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.