This 2-row straight-contact connector features bronze contacts with gold plating, a black housing, and a 1.27mm pitch. It is available in tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a length of 7.62mm and a depth of 4.98mm, making it suitable for various applications.
Samtec FTR-106-02-S-D-P-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-106-02-S-D-P-TR200 to view detailed technical specifications.
No datasheet is available for this part.