Unshrouded header with 7 positions and a 1.27mm pitch, designed for straight, top-entry surface mount termination. Features male pin contacts with gold plating over bronze for mating, ensuring a square contact shape. The black polymer insulation material and housing contribute to a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a depth of 5.03mm and length of 8.89mm. This RoHS compliant component is supplied in a rail/tube package.
Samtec FTR-107-01-G-S-03 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-107-01-G-S-03 to view detailed technical specifications.
No datasheet is available for this part.