Samtec FTR-108-55-S-D-A-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Height | 13.72mm |
| Mating Length | 9.91mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-108-55-S-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.