
This 20-position, 2-row shrouded surface mount header features 19 loaded positions and a 1.27mm pitch. It is constructed with a bronze contact material and gold plating, and is rated for operation between -55°C and 125°C. The header is packaged in a rail or tube format and is compliant with RoHS regulations.
Samtec FTR-110-02-G-D-03 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-110-02-G-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.