
20-position, 2-row unshrouded header with 1.27mm pitch for board-to-board applications. Features straight, top-entry SMD mounting with solder termination. Male pin contacts are bronze with gold plating and a 0.125-inch mating length, supporting a 3.1A current rating. Black polymer insulation and housing meet UL94 V-0 flammability. Operating temperature range is -55°C to 125°C.
Samtec FTR-110-03-G-D-06 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.125inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.1A |
| Depth | 7.52mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-110-03-G-D-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
