
20-position, 2-row unshrouded header with a 1.27mm pitch, designed for surface mount (SMD) termination. Features male pin contacts made of bronze with gold plating and a mating length of 0.19 inches. The black polymer housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in a tube for efficient assembly.
Samtec FTR-110-51-S-D-06 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-110-51-S-D-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
