
20-position unshrouded header with a 1.27mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over bronze for superior conductivity. This straight, top-entry Surface Mount Device (SMD) component has a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 rated, ensuring flammability resistance. Supplied on tape and reel for automated assembly.
Samtec FTR-110-51-S-D-06-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-110-51-S-D-06-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
