
Unshrouded header with 20 positions and 2 rows, featuring a 1.27mm pitch and 0.1inch row spacing. This male connector offers straight, top-entry orientation for surface mount termination with solder contacts. Constructed with bronze contacts and gold plating, it supports a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The black housing measures 12.7mm in length and 4.98mm in depth.
Samtec FTR-110-53-G-D-06 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.285inch |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-110-53-G-D-06 to view detailed technical specifications.
No datasheet is available for this part.
