Unshrouded header with 12 positions and 12 contacts, featuring a 1.27mm pitch and straight, top-entry orientation. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces, supporting a maximum current rating of 1A. The black polymer insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 125°C. Termination is via solder, and the product is supplied in a rail/tube package.
Samtec FTR-112-02-G-S-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.24mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-112-02-G-S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.