This unshrouded header features 26 contacts with a terminal pitch of 1.27mm, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.1A per contact. The header is designed for solder termination and has a height of 9.02mm with a mating length of 5.21mm.
Samtec FTR-113-52-S-D-LC technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Height | 9.02mm |
| Mating Length | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-113-52-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.