Samtec FTR-115-52-T-S-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-115-52-T-S-TR to view detailed technical specifications.
No datasheet is available for this part.