This 1-row connector features a straight orientation and is terminated with solder. It has a pitch of 1.27mm and a length of 22.86mm, with a black housing color. The contact material is bronze and is plated with gold. It operates between -55°C and 125°C.
Samtec FTR-118-03-G-S-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.48mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-118-03-G-S-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.