This Samtec FTR-120-51-L-D is a 40-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and features a product length of 25.4mm, product depth of 7.52mm, and product height of 8.64mm. The header operates between -55°C and 125°C and has a maximum current rating of 3.1A per contact. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Samtec FTR-120-51-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 8.64 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 4.83mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-120-51-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.