This Samtec FTR-133-02-L-D is a 2-row, 66-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It has a mounting type of surface mount and a termination method of solder. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3.1A per contact. The header is designed for use in memory card sockets, specifically for SD and microSD applications.
Samtec FTR-133-02-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 41.91 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 66 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Mating Length | 2.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTR-133-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.