Samtec FTR-140-01-L-D technical specifications.
| Contact Plating | Tin, Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTR-140-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.