Samtec FTS-103-01-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| Width | 3.42mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-103-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
