Surface mount male pin header with 6 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. Constructed with bronze contacts plated in gold, offering a mating length of 0.12 inches. The black housing is designed for straight orientation and solder termination, operating within a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is suitable for general interconnect applications.
Samtec FTS-103-01-L-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-103-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.