
Unshrouded header with 6 positions and 2 rows, featuring a 1.27mm pitch and 1.27mm row spacing. This male connector offers straight, top-entry orientation with SMD termination for solder connection. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 125°C. The black housing measures 3.81mm in length and 3.42mm in depth, supplied on tape and reel.
Samtec FTS-103-01-L-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-103-01-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.