This 3-contact male header features a 1.27mm pitch and is designed for surface mount applications. It is plated with gold and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec FTS-103-01-L-SV technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-103-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.