10-position shrouded header, straight, top entry, surface mount connector with a 1.27mm pitch. Features gold-plated bronze male pin contacts with a square shape. Rated for 1.75A max current and operates between -55°C and 125°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Termination is solder, and the component is RoHS compliant.
Samtec FTS-105-02-F-DV-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 11.43mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTS-105-02-F-DV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.